Sato Parts Barrier Strip, 5 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.24

(exc. GST)

$38.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$7.048$35.24
50 +$6.862$34.31

*price indicative

RS Stock No.:
645-9880
Mfr. Part No.:
ML-40-S1AXS-5P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

5

Product Type

Barrier Strip

Pitch

7.62mm

Orientation

Straight

Current

10A

Housing Material

PBT

Fixing Centres

45.72 mm

Number of Rows

1

Screw Size

M3

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Voltage

250V

Length

55.24mm

Depth

14.6mm

Width

14mm

Standards/Approvals

No

Series

ML-40-S1AXF

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy