Sato Parts Barrier Strip, 24 Contact, 7.62 mm Pitch, 2 Row, 250V, 10A
- RS Stock No.:
- 645-4194
- Mfr. Part No.:
- ML-740-W1BF-24P
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.10
(exc. GST)
$59.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $54.10 |
| 25 + | $52.63 |
*price indicative
- RS Stock No.:
- 645-4194
- Mfr. Part No.:
- ML-740-W1BF-24P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 24 | |
| Pitch | 7.62mm | |
| Orientation | Straight | |
| Current | 10A | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Voltage | 250V | |
| Series | ML-740 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 24 | ||
Pitch 7.62mm | ||
Orientation Straight | ||
Current 10A | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Voltage 250V | ||
Series ML-740 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 6460183
- Mfr. Part No. ML-40-S1BYS-6P
Each (In a Pack of 5)
$6.346
- RS Stock No. 6300491
- Mfr. Part No. ML-40-S1BYF-12P
Each
$15.18
- RS Stock No. 4752626
- Mfr. Part No. TS11-3E
Each
$4.96
- RS Stock No. 6459880
- Mfr. Part No. ML-40-S1AXS-5P
Each (In a Pack of 5)
$7.048
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A












