Sato Parts Barrier Strip, 20 Contact, 11 mm Pitch, 1 Row, 250V, 10A

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $124.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$462.43

(exc. GST)

$508.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$92.486$462.43-
25 +$87.502$437.51$124.60

*price indicative

RS Stock No.:
645-3848
Mfr. Part No.:
ML-70-A-20P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

20

Pitch

11mm

Current

10A

Housing Material

Phenolic Resin

Number of Rows

1

Screw Size

M3

Voltage

250V

Standards/Approvals

UL

Width

17mm

Depth

22.5mm

Length

240mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy