Sato Parts Barrier Strip, 4 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.02

(exc. GST)

$5.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.02
25 - 124$5.00
125 +$4.11

*price indicative

RS Stock No.:
630-0435
Mfr. Part No.:
ML-40-S1BYF-4P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

4

Product Type

Barrier Strip

Pitch

7.62mm

Orientation

Straight

Current

10A

Number of Rows

1

Termination Type - Top

Solder

Voltage

250V

Standards/Approvals

No

COO (Country of Origin):
JP

7.62 mm Pitch Threaded Terminal Block
ML-40-S1BYF Series


Screw-type terminal block for PCB

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy