Toyogiken Barrier Strip, 40 Contact, 7.62 mm Pitch, 2 Row, 125V, 1A
- RS Stock No.:
- 391-0685
- Mfr. Part No.:
- PCN-1H40
- Brand:
- Toyogiken
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 391-0685
- Mfr. Part No.:
- PCN-1H40
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Contacts | 40 | |
| Product Type | Barrier Strip | |
| Pitch | 7.62mm | |
| Current | 1A | |
| Orientation | Straight | |
| Housing Material | Polyphenylene Oxide | |
| Number of Rows | 2 | |
| Wire Size | 1.25mm² | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -10°C | |
| Termination Type - Bottom | Screw | |
| Maximum Operating Temperature | 50°C | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| Series | PCN | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Contacts 40 | ||
Product Type Barrier Strip | ||
Pitch 7.62mm | ||
Current 1A | ||
Orientation Straight | ||
Housing Material Polyphenylene Oxide | ||
Number of Rows 2 | ||
Wire Size 1.25mm² | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -10°C | ||
Termination Type - Bottom Screw | ||
Maximum Operating Temperature 50°C | ||
Voltage 125V | ||
Standards/Approvals No | ||
Series PCN | ||
- COO (Country of Origin):
- JP
Relay Connector Terminal Blocks, PCN Series
DIN rail width 35 mm, width of main body 40 mm
Rail attached / removed via lever, no tools required
Rail can be attached or directly mounted
Related links
- Toyogiken Barrier Strip 7.62 mm Pitch 125V, 1A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
