Toyogiken Barrier Strip, 20 Contact, 10 mm Pitch, 2 Row, 600V, 30A
- RS Stock No.:
- 391-0578
- Mfr. Part No.:
- ATK15H-10P
- Brand:
- Toyogiken
Subtotal (1 unit)*
$22.68
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.68 |
*price indicative
- RS Stock No.:
- 391-0578
- Mfr. Part No.:
- ATK15H-10P
- Brand:
- Toyogiken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Contacts | 20 | |
| Product Type | Barrier Strip | |
| Pitch | 10mm | |
| Orientation | Straight | |
| Current | 30A | |
| Fixing Centres | 112 mm | |
| Number of Rows | 2 | |
| Screw Size | M16 | |
| Wire Size | 3.5mm² | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Maximum Operating Temperature | 60°C | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Series | ATK | |
| Length | 121mm | |
| Width | 32mm | |
| Depth | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Contacts 20 | ||
Product Type Barrier Strip | ||
Pitch 10mm | ||
Orientation Straight | ||
Current 30A | ||
Fixing Centres 112 mm | ||
Number of Rows 2 | ||
Screw Size M16 | ||
Wire Size 3.5mm² | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Maximum Operating Temperature 60°C | ||
Voltage 600V | ||
Standards/Approvals No | ||
Series ATK | ||
Length 121mm | ||
Width 32mm | ||
Depth 31.5mm | ||
- COO (Country of Origin):
- JP

10 mm pitch threaded terminal block ATK15H series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling
Related links
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 7.62 mm Pitch 125V, 1A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
