TE Connectivity Barrier Strip, 12 Contact, 9.53 mm Pitch, 1 Row, 600V, 25A
- RS Stock No.:
- 796-943
- Mfr. Part No.:
- 5-1437653-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-943
- Mfr. Part No.:
- 5-1437653-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 12 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 25A | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Wire Size | 12AWG | |
| Voltage | 600V | |
| Length | 115.85mm | |
| Series | 5-1437653-8 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 12 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 25A | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Wire Size 12AWG | ||
Voltage 600V | ||
Length 115.85mm | ||
Series 5-1437653-8 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The TE Connectivity barrier strip is designed for reliable electrical connections. Its robust construction ensures secure wire clamping and enhanced safety in various industrial applications.
Complies with stringent RoHS regulations ensuring environmental safety
Acid-tin plated terminals provide superior shelf-life and solderability
Offers wire-ready raised screws for fast and efficient wiring
Available in multiple pitch sizes for versatile applications
Features dual barriers to safeguard against electrical shorts
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
