RS PRO Barrier Strip, 16 Contact, 14.2 mm Pitch, 2 Row, 600 V, 30A
- RS Stock No.:
- 458-779
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$140.20
(exc. GST)
$154.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $140.20 |
| 10 + | $129.00 |
*price indicative
- RS Stock No.:
- 458-779
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 16 | |
| Product Type | Barrier Strip | |
| Pitch | 14.2mm | |
| Current | 30A | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Housing Material | Phenolic | |
| Contact Plating | Nickel Plated | |
| Number of Rows | 2 | |
| Fixing Centres | 11.2 mm | |
| Screw Size | 8-32 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Maximum Operating Temperature | 150°C | |
| Depth | 17.5mm | |
| Series | TU | |
| Standards/Approvals | CE/UKCA Declaration of Conformity, UL Recognised | |
| Length | 256mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 16 | ||
Product Type Barrier Strip | ||
Pitch 14.2mm | ||
Current 30A | ||
Orientation Straight | ||
Contact Material Brass | ||
Housing Material Phenolic | ||
Contact Plating Nickel Plated | ||
Number of Rows 2 | ||
Fixing Centres 11.2 mm | ||
Screw Size 8-32 | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Maximum Operating Temperature 150°C | ||
Depth 17.5mm | ||
Series TU | ||
Standards/Approvals CE/UKCA Declaration of Conformity, UL Recognised | ||
Length 256mm | ||
- COO (Country of Origin):
- CN
RS PRO Terminal Block, 16 Contacts
The RS PRO Terminal Block is designed for secure and efficient electrical connections, featuring 16 contacts. Ideal for industrial applications, it supports a current rating of 30 A and a voltage rating of 600 V, ensuring reliable performance in demanding environments.
Features and Benefits
Heavy-duty, corrosion-resistant screws: Ensures long-lasting durability and secure connections
Surface plates and optional hardware: Provides versatile termination options
14.2mm Centre spacing: Facilitates easy installation and compatibility
Accepts wire sizes from 22 through 10 AWG Cu: Offers flexibility for various wiring needs
#8-32 philslot, Nickel plating steel terminal screws: Enhances conductivity and corrosion resistance
Moulded of materials with maximum temperature rating: Ensures safety and performance up to 150 °C
Applications
Industrial machinery
Electrical panels
Control systems
Additional Information
Available cover helps prevent contact with live terminals
Recommended torque for terminal screws: 12 in. - lb.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 14.2 mm Pitch 600 V, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
