RS PRO Barrier Strip, 8 Contact, 11.1 mm Pitch, 2 Row, 300V ac, 20A

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.79-
10 - 24$11.768%
25 +$10.6117%

*price indicative

RS Stock No.:
458-756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Barrier Strip

Number of Contacts

8

Pitch

11.1mm

Orientation

Straight

Current

20A

Housing Material

Phenolic

Contact Material

Brass

Contact Plating

Nickel Plated

Number of Rows

2

Fixing Centres

11.2 mm

Screw Size

6-32

Termination Type - Top

Screw

Minimum Operating Temperature

-40°C

Voltage

300V ac

Maximum Operating Temperature

150°C

Length

107.9mm

Standards/Approvals

CE/UKCA Declaration of Conformity, UL Recognised

Depth

14.2mm

Series

TU

COO (Country of Origin):
CN
The RS Pro Term strip barrier 8 poles 20A 300V phenolic non-fused Terminal Block presents a reliable and cost-effective solution to wire to-wire connections. This lightweight and robust Terminal Block is designed for free hanging or panel mount applications.

Corrosion-resistant screws

Easy wiring installation

Phenolic body

Zinc-plated steel Terminal screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy