Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Barcode Scanners & Accessories
Barcode Scanners
Omron Wireless Laser Barcode Scanner
RS Stock No.:
265-5347
Mfr. Part No.:
FIS-0830-1004G
Brand:
Omron
View this category
Discontinued product
RS Stock No.:
265-5347
Mfr. Part No.:
FIS-0830-1004G
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - FIS-0830-1004G
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
The Omron QX-830 industrial barcode reader has 102 to 762 mm focus distance, low density optics class and PNP/NPN output type.
Raster line scan type
EtherNet/IP, Ethernet TCP/IP, Serial RS-232C communication ports
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Product Type
Barcode Scanner
Model
QX–830
Scanning Technology
Laser
Maximum Scan Distance
25 → 762mm
Wireless
Yes
Maximum Scan Rate
300 → 1400scans/s
Bluetooth
No
2D Scanning
No
Related links
Omron Laser Barcode Scanner
WASP Wireless Laser Barcode Scanner
Sick Laser Barcode Scanner
Zebra Laser Barcode Scanner
Siemens Laser Barcode Scanner
WASP Laser Barcode Scanner
RS PRO Laser 2D Scanning Barcode Scanner
WASP Laser 2D Scanning Barcode Scanner