Omron Laser Barcode Scanner
- RS Stock No.:
- 214-7194
- Mfr. Part No.:
- FIS-0830-1005G
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7194
- Mfr. Part No.:
- FIS-0830-1005G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Barcode Scanner | |
| Model | QX-830 | |
| Scanning Technology | Laser | |
| Maximum Scan Distance | 25 → 304mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Barcode Scanner | ||
Model QX-830 | ||
Scanning Technology Laser | ||
Maximum Scan Distance 25 → 304mm | ||
The Omron FIS series have QS-830 barcode reader with standard density optics class. This barcode reader have raster line scan type and PNP/NPN digital output type.
Scans/second is 300 to 1400
Optional embedded Ethernet TCP/IP & Ethernet/IP
Optional embedded Ethernet TCP/IP & Ethernet/IP
