Omron LED Based Bar Code Reader

Subtotal (1 unit)*

$3,301.18

(exc. GST)

$3,631.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,301.18

*price indicative

RS Stock No.:
252-6902
Mfr. Part No.:
V420-F000N12M-SRP
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

Scanning Technology

LED Based

Interface Type

USB

Maximum Scanning Distance

150mm

Standards/Approvals

No

Non Compliant

The Omron code reader has monochrome camera type, 1.2 MP number of pixels and 40 to 150 mm focus distance, narrow view, autofocus with red light illumination, IP54 degree of protection.

Plus mode decoder type

42 fps frame rate

Global shutter type

Ethernet TCP/IP, serial RS-232C, USB communication ports


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy