Zebra Przm Intelligent Imaging 2D Scanning
- RS Stock No.:
- 567-025
- Mfr. Part No.:
- MS4717-LU0C0R
- Brand:
- Zebra
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 567-025
- Mfr. Part No.:
- MS4717-LU0C0R
- Brand:
- Zebra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Sub Type | OEM Fixed Mount Scanner | |
| Scanning Technology | Przm Intelligent Imaging | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| LCD Display | No | |
| Interface Type | USB | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | -20°C | |
| Indication | Beeper, Led Indicator | |
| Maximum Operating Temperature | 50°C | |
| Height | 1.10in | |
| Depth | 2.17in | |
| Width | 5.5cm | |
| Standards/Approvals | IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 62368-1 | |
| Weight | 117g | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Sub Type OEM Fixed Mount Scanner | ||
Scanning Technology Przm Intelligent Imaging | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
LCD Display No | ||
Interface Type USB | ||
Wireless Connectivity No | ||
Minimum Operating Temperature -20°C | ||
Indication Beeper, Led Indicator | ||
Maximum Operating Temperature 50°C | ||
Height 1.10in | ||
Depth 2.17in | ||
Width 5.5cm | ||
Standards/Approvals IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 62368-1 | ||
Weight 117g | ||
- COO (Country of Origin):
- MX
Related links
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Brady Imager 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Zebra Area Imager (1D and 2D Barcodes) Bluetooth 4.0 Low Energy 2D Scanning Barcode Scanners
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- RS PRO Imager Barcode Scanner 2D Scanning Bar Code Reader