Staubli Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30 V, 60V dc, Nickel Plating
- RS Stock No.:
- 433-3304
- Mfr. Part No.:
- 64.9195-24
- Brand:
- Staubli
25 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.02
(exc. GST)
$9.92
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $9.02 | $45.10 |
75 - 245 | $8.666 | $43.33 |
250 + | $8.412 | $42.06 |
*price indicative |
- RS Stock No.:
- 433-3304
- Mfr. Part No.:
- 64.9195-24
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multilam Plug
High quality spring loaded plugs with screw connection.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 73mm |
Contact Material | Brass |
Type | Banana Plug |
Related links
- Staubli Yellow Male Banana Plug Screw Termination 1000V, Nickel Plating
- Staubli Yellow Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Green Male Banana Plug Screw Termination 30 V Nickel Plating
- Staubli Yellow Male Banana Plug Solder Termination 30 V Nickel Plating
- Staubli Yellow Male Banana Plug Solder Termination 1000V, Gold Plating
- Staubli Blue Male Banana Plug Screw Termination 30 V Nickel Plating
- Staubli Yellow Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Red Male Banana Plug Screw Termination 30 V Nickel Plating