Sato Parts Black Male Banana Plug, Solder Termination, 5A, 30V, Gold Plating
- RS Stock No.:
- 627-2374
- Mfr. Part No.:
- TJ-2-P-B
- Brand:
- Sato Parts
50 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.668
(exc. GST)
$1.835
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.668 | $16.68 |
100 - 490 | $1.652 | $16.52 |
500 + | $1.36 | $13.60 |
*price indicative
- RS Stock No.:
- 627-2374
- Mfr. Part No.:
- TJ-2-P-B
- Brand:
- Sato Parts
- COO (Country of Origin):
- JP
Related links
- Sato Parts Red Male Test Plug, Solder Termination, 5A, 30V, Gold Plating
- Sato Parts Black Male Banana Plug, 4 mm Connector, Solder...
- Sato Parts Black Terminal Post, 30V, 5A
- Sato Parts Crocodile Clip, Brass Contact, 5A, Black
- Sato Parts, Black PVC Insulator Cover For Test Clip
- Sato Parts Red Terminal Post, 30V, 5A, M6 x 0.75 Thread
- RS PRO Male Banana Plug, 2mm Connector, 5A, 30V dc, Gold Plating
- RS PRO Female Banana Socket, 2mm Connector, 5A, 30V dc, Gold Plating