- RS Stock No.:
- 432-1698
- Mfr. Part No.:
- 01.0005
- Brand:
- Staubli
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$30.95
(exc. GST)
$34.05
(inc. GST)
Units | Per unit | Per Pack* |
2 - 28 | $30.95 | $61.90 |
30 - 98 | $30.305 | $60.61 |
100 - 248 | $29.375 | $58.75 |
250 + | $28.665 | $57.33 |
*price indicative |
- RS Stock No.:
- 432-1698
- Mfr. Part No.:
- 01.0005
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Uninsulated Sockets
Multi-Contact sockets with threaded bolts that are suitable either to screw into cable terminal lugs, bus-bars, contact blocks or to incorporate into insulated housings for slide-in-rack technology.,Available as 3mm, 5mm, 6mm and 8mm sockets.
Current Rating (A) : 3mm (40), 5mm (70), 6mm (100), 8mm (130)
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Screw |
Connector Size | 6 mm |
Current Rating | 100A |
Length | 53mm |
Type | Test Connector |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Staubli Black Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Red Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Grey Female Test Socket Screw Termination 600V, Silver Plating
- Staubli White Female Test Socket Screw Termination 600V, Silver Plating
- Staubli Blue Female Test Socket Screw Termination 600V, Silver Plating