Staubli Grey Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating
- RS Stock No.:
- 763-3020
- Mfr. Part No.:
- 14.0010-28
- Brand:
- Staubli
Available for back order.
Price (ex. GST) Each
$43.62
(exc. GST)
$47.98
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $43.62 |
5 - 9 | $42.30 |
10 - 24 | $40.98 |
25 - 49 | $40.10 |
50 + | $39.22 |
- RS Stock No.:
- 763-3020
- Mfr. Part No.:
- 14.0010-28
- Brand:
- Staubli
Related links
- Staubli White Female Test Socket, 6 mm Connector, Screw...
- Staubli Blue Female Test Socket, 6 mm Connector, Screw...
- Staubli Red Female Test Socket, 6 mm Connector, Screw Termination,...
- Staubli Brown Female Test Socket, 6 mm Connector, Screw...
- Staubli Yellow Female Test Socket, 6 mm Connector, Screw...
- Staubli Green Female Test Socket, 6 mm Connector, Screw...
- Staubli Black Female Test Socket, 6 mm Connector, Screw...
- Staubli Red Male Test Plug, 6 mm Connector, Crimp Termination,...