Staubli Black Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 309-7552
- Mfr. Part No.:
- 22.2070-21 22.1007
- Brand:
- Staubli
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $2.328 | $11.64 |
75 - 245 | $2.288 | $11.44 |
250 - 495 | $2.23 | $11.15 |
500 + | $2.162 | $10.81 |
*price indicative
- RS Stock No.:
- 309-7552
- Mfr. Part No.:
- 22.2070-21 22.1007
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flexible Plug and Socket
Solder termination, gold plated brass with a flexible insulator.
3.5mm Diameter
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 6A |
Connector Size | 1mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 19mm |
Contact Material | Copper Alloy |
Type | Test Connector |
Insulation Material | TPE |
Related links
- Staubli Red Male Test Plug, 1mm Connector, Solder Termination, 6A,...
- Staubli Black Female Test Socket, 1mm Connector, Solder...
- Staubli Red Female Test Socket, 1mm Connector, Solder Termination,...
- Staubli Black Male Test Plug, 2mm Connector, Solder Termination,...
- Staubli Black Female Banana Socket, 1mm Connector, Solder...
- Staubli Black Male Banana Plug, 2mm Connector, Solder Termination,...
- Staubli Black Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Black Male Banana Plug, 2mm Connector, Solder Termination,...