Recently searched

    Hirschmann Test & Measurement Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel

    Bulk discount available

    Subtotal (1 unit)**

    $10.13

    (exc. GST)

    $11.14

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$10.13
    10 - 24$9.33
    25 +$8.85

    **price indicative

    RS Stock No.:
    280-8817
    Mfr. Part No.:
    931825103
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Yellow

    Gender

    Male

    Termination Method

    Solder

    Voltage Rating

    60V dc

    Connector Size

    4 mm

    Current Rating

    16A

    Contact Plating

    Nickel

    Related links