Hirschmann Test & Measurement Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel
- RS Stock No.:
- 280-8816
- Mfr. Part No.:
- 931825103
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 50 units)**
$441.00
(exc. GST)
$485.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | $8.82 | $441.00 |
100 + | $8.41 | $420.50 |
**price indicative
- RS Stock No.:
- 280-8816
- Mfr. Part No.:
- 931825103
- Brand:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann Test & Measurement | |
Colour | Yellow | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Current Rating | 16A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Current Rating 16A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Related links
- Hirschmann Test & Measurement Yellow Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Yellow Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Yellow Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw Termination 30 V ac Nickel
- Hirschmann Test & Measurement Yellow Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Solder Termination 30 V ac Nickel