Recently searched

    Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 500 units)**

    $1,035.00

    (exc. GST)

    $1,140.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    1500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Box**
    500 - 500$2.07$1,035.00
    1000 - 1500$2.018$1,009.00
    2000 +$1.987$993.50

    **price indicative

    RS Stock No.:
    190-2724
    Mfr. Part No.:
    930727103
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Yellow

    Gender

    Male

    Termination Method

    Solder

    Voltage Rating

    30 V ac, 60V dc

    Connector Size

    4 mm

    Current Rating

    30A

    Contact Plating

    Nickel

    Spring Contact

    Yes

    Length

    60mm

    Type

    Banana Plug

    Contact Material

    Brass

    Insulation Material

    PVC-P

    Related links