Hirschmann Test & Measurement Yellow Female Banana Connector, 2mm Connector, Solder Termination, 6A, 60V dc, Tin Plating

Bulk discount available

Subtotal (1 pack of 100 units)*

$223.90

(exc. GST)

$246.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100$2.239$223.90
200 - 400$2.134$213.40
500 +$2.062$206.20

*price indicative

RS Stock No.:
280-8772
Mfr. Part No.:
930320103
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

6A

Connector Size

2mm

Contact Plating

Tin

COO (Country of Origin):
DE
The Hirschmann Test & Measurement sockets comes with 2 mm diameter miniature coupling, insulated, tin-plated copper beryllium contact spring with solder connection. Flexible, shatter-proof insulated sleeve. For making up connecting leads with a maximum external diameter of 2 mm.

Connection solder connection
Contact spring copper beryllium
Temperature range -20°C °C to +60°C °C

Related links