Hirschmann Test & Measurement Green Male Banana Connector, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel
- RS Stock No.:
- 280-8731
- Mfr. Part No.:
- 930058104
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 bag of 5 units)**
$15.83
(exc. GST)
$17.415
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | $3.166 | $15.83 |
25 + | $2.926 | $14.63 |
**price indicative
- RS Stock No.:
- 280-8731
- Mfr. Part No.:
- 930058104
- Brand:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann Test & Measurement | |
Colour | Green | |
Gender | Male | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Connector Size | 4 mm | |
Current Rating | 16A | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 4 mm | ||
Current Rating 16A | ||
Contact Plating Nickel | ||
Related links
- Hirschmann Test & Measurement Green Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Green Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Green Male Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Nickel