Recently searched

    Hirschmann Test & Measurement Green Female Banana Connector, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $103.65

    (exc. GST)

    $114.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 - 50$2.073$103.65
    100 - 200$1.955$97.75
    250 +$1.864$93.20

    **price indicative

    RS Stock No.:
    280-8807
    Mfr. Part No.:
    931804104
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Green

    Gender

    Female

    Termination Method

    Solder

    Voltage Rating

    60V dc

    Connector Size

    4 mm

    Current Rating

    16A

    Contact Plating

    Nickel

    Related links