- RS Stock No.:
- 271-0210
- Mfr. Part No.:
- 215-811
- Brand:
- Wago
525 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.192
(exc. GST)
$4.611
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.192 | $20.96 |
*price indicative |
- RS Stock No.:
- 271-0210
- Mfr. Part No.:
- 215-811
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are used universally and provide an easy way to create high quality connections.
0.041 MJ fire load
3.9 g weight
Solder fitting
Stainless steel contact
3.9 g weight
Solder fitting
Stainless steel contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Male |
Termination Method | Cage Clamp |
Voltage Rating | 42V |
Current Rating | 20A |
Connector Size | 19.5 mm |