- RS Stock No.:
- 181-4759
- Mfr. Part No.:
- 215-411
- Brand:
- Wago
70 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.444
(exc. GST)
$5.988
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $5.444 | $27.22 |
75 - 245 | $5.40 | $27.00 |
250 - 495 | $5.238 | $26.19 |
500 + | $5.056 | $25.28 |
*price indicative |
- RS Stock No.:
- 181-4759
- Mfr. Part No.:
- 215-411
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cage Clamp Termination
Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass
Wago Banana Plug, 3.87g Weight, 15 (H) x 8 (W) x 40mm (D) - 215 Series - 215-411
Switch on to safety when linking your audio equipment courtesy of this banana plug from Wago. Together with a socket, it offers an alternative to raw wiring and its potential electrical hazards. The product's brass contact brings high conductivity and low resistance, giving you a reliable connection. Thanks to simple cage clamp termination, you don't need complex gear to link wires to the unit, so that's one less thing to worry about. This method also gives a secure hold on the cable, making it fit for vibrating systems.
Features & Benefits
• Accommodates wire sizes ranging between 28 and 14AWG for versatility
• Compact dimensions of 15 (H) x 8 (W) x 40mm (D) make it a space-efficient choice for confined setups
• Green housing colour makes it easy to identify on a busy circuit
• Light weight of 3.87g puts minimal strain on your equipment
• Compact dimensions of 15 (H) x 8 (W) x 40mm (D) make it a space-efficient choice for confined setups
• Green housing colour makes it easy to identify on a busy circuit
• Light weight of 3.87g puts minimal strain on your equipment
Applications
• Music studios
• Radio and TV broadcasting stations
• Military equipment
• Radio and TV broadcasting stations
• Military equipment
How do I terminate a cable to this banana plug?
Simply strip between 9 and 11mm of wire off the cable end, place it in the housing and press the unit together to form the connection.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Cage Clamp |
Voltage Rating | 42V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 40mm |
Contact Material | Brass |
Type | Banana Plug |