Wago Black, Blue, Orange, White, Yellow Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V
- RS Stock No.:
- 278-4058
- Mfr. Part No.:
- 215-111
- Brand:
- Wago
1550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$3.064
(exc. GST)
$3.37
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.064 | $153.20 |
*price indicative
- RS Stock No.:
- 278-4058
- Mfr. Part No.:
- 215-111
- Brand:
- Wago
Related links
- Wago Red Male Banana Plug, 4 mm Connector, Cage Clamp Termination, 20A, 42V
- Wago Grey Male Banana Connector, 19.5 mm Connector, Cage Clamp...
- Wago Black Male Banana Plug, 4 mm Connector, Cage Clamp...
- Wago Yellow Male Banana Plug, 4 mm Connector, Cage Clamp...
- Wago Green/Yellow Male Banana Plug, 4 mm Connector, Cage Clamp...
- Wago Orange Male Banana Plug, 4 mm Connector, Cage Clamp...
- Wago Blue Male Banana Plug, 4 mm Connector, Cage Clamp...
- Wago White Male Banana Plug, 4 mm Connector, Cage Clamp...