- RS Stock No.:
- 249-4815
- Mfr. Part No.:
- RS SEB 6446 Ni / BL
- Brand:
- Schutzinger
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.01
(exc. GST)
$7.71
(inc. GST)
Units | Per unit |
1 - 9 | $7.01 |
10 - 29 | $6.72 |
30 - 49 | $6.50 |
50 - 99 | $6.28 |
100 + | $6.00 |
- RS Stock No.:
- 249-4815
- Mfr. Part No.:
- RS SEB 6446 Ni / BL
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger Safety threaded socket has 32 A rated current and 1000 V CAT III rated voltage, used for fixture in panels up to 6 mm thick also fixed by slotted nut M12 x 0.75
and spring washer using special tools MWZ 8 and MWZ 15 with blue color.
and spring washer using special tools MWZ 8 and MWZ 15 with blue color.
Nickel-plated contact parts
Terminal M4
Maximum torque fastening nut 45 Ncm
Maximum torque nut M4 100 Ncm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Terminal M4
Maximum torque fastening nut 45 Ncm
Maximum torque nut M4 100 Ncm
Insulation PA 6.6 (Polyamide), UL94 - V2
Operating temperature from - 25 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 1kV |
Current Rating | 32A |
Contact Plating | Nickel |
Type | Banana Socket |
Related links
- Banana Connectors
- Banana Plugs
- Schutzinger Green M4 Thread Termination 1kV, Nickel Plating
- Schutzinger Blue Male Banana Socket 24A Nickel Plating
- Schutzinger Yellow Male Banana Socket 32A Nickel Plating
- Schutzinger Red Male Banana Socket 32A, 1kV
- Schutzinger Green Male Banana Socket 32A, 1kV
- Schutzinger Black Male Banana Socket 32A, 1kV