- RS Stock No.:
- 179-7895
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / BL
- Brand:
- Schutzinger
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.13
(exc. GST)
$6.74
(inc. GST)
Units | Per unit |
1 - 9 | $6.13 |
10 - 49 | $5.95 |
50 - 99 | $5.77 |
100 - 199 | $5.65 |
200 + | $5.53 |
- RS Stock No.:
- 179-7895
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / BL
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 31mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Related links
- Staubli Blue Female Banana Socket M4 Thread Termination 600V,...
- Schutzinger White Male Banana Plug M4 Thread Termination 600V,...
- Schutzinger Red Male Banana Plug M4 Thread Termination 600V, Nickel Plating
- Schutzinger Black Male Banana Plug M4 Thread Termination 600V,...
- Schutzinger Red Male Banana Socket 32A, 1kV
- Schutzinger Green Male Banana Socket 32A, 1kV
- Schutzinger Grey Male Banana Plug M4 Thread Termination 600V,...
- Schutzinger Black Male Banana Socket 32A, 1kV