Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Gold
- RS Stock No.:
- 190-2733
- Mfr. Part No.:
- 972518703
- Brand:
- Hirschmann Test & Measurement
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$5.235
(exc. GST)
$5.759
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $5.235 | $2,617.50 |
1000 - 1500 | $5.104 | $2,552.00 |
2000 + | $5.026 | $2,513.00 |
*price indicative
- RS Stock No.:
- 190-2733
- Mfr. Part No.:
- 972518703
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
LAS 30 CAT I Shatter Proof Test Plugs
Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.
Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 60mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | PVC-P |
Related links
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...