Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2607
- Mfr. Part No.:
- 931667100
- Brand:
- Hirschmann Test & Measurement
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$3.094
(exc. GST)
$3.403
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $3.094 | $1,547.00 |
1000 - 1500 | $3.017 | $1,508.50 |
2000 + | $2.971 | $1,485.50 |
*price indicative
- RS Stock No.:
- 190-2607
- Mfr. Part No.:
- 931667100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Green Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...