Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating
- RS Stock No.:
- 737-932
- Mfr. Part No.:
- 931824101
- Brand:
- Hirschmann Test & Measurement
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.57
(exc. GST)
$9.43
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $8.57 |
25 - 99 | $8.55 |
100 - 249 | $8.20 |
250 + | $7.94 |
- RS Stock No.:
- 737-932
- Mfr. Part No.:
- 931824101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Retractable Shroud - Side Release
Touch protected 4mm plugs with retractable shrouds that are released only when pressure is applied to the side-mounted locking-spring. Solder terminated, these plugs accept cable up to a cross section of 2.5mm2.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 67mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | POM |
Related links
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Green Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...