Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 60V dc, 30A, Nickel Plating
- RS Stock No.:
- 563-299
- Distrelec Article No.:
- 140-21-397
- Mfr. Part No.:
- 930435104
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$13.55
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 240 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.55 |
*price indicative
- RS Stock No.:
- 563-299
- Distrelec Article No.:
- 140-21-397
- Mfr. Part No.:
- 930435104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Banana Plug | |
| Colour | Green | |
| Gender | Male | |
| Termination Method | Screw | |
| Current | 30A | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 55mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | UL, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Banana Plug | ||
Colour Green | ||
Gender Male | ||
Termination Method Screw | ||
Current 30A | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 55mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Polypropylene | ||
Standards/Approvals UL, IEC 61010 | ||
- COO (Country of Origin):
- DE
VSB 20 Fully Mating Connector
Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
Related links
- Hirschmann Test & Measurement Green Male Banana Plug Solder Termination 30A, Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Plug Screw Termination 30A, Nickel Plating
- Hirschmann Test & Measurement Red Male Banana Plug Screw Termination 30A, Nickel Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 30A, Nickel Plating
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw Termination 30A, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc Nickel
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 24A, Nickel Plating
