Mueller Electric Red Female Banana Socket, 4 mm Connector, Solder Termination, 36A, 1000V, Gold Plating
- RS Stock No.:
- 187-3716
- Mfr. Part No.:
- BU-P72913-2
- Brand:
- Mueller Electric
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.38
(exc. GST)
$7.02
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $6.38 |
3 + | $6.27 |
- RS Stock No.:
- 187-3716
- Mfr. Part No.:
- BU-P72913-2
- Brand:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gold Plated Safety 4mm Banana Jack. Accepts shrouded, unshrouded and retractable banana plugs. 36 Amps, 1000 V. Cat III.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 36A |
Connector Size | 4 mm |
Contact Plating | Gold |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |
Related links
- Mueller Electric Red Female Banana Socket, 4 mm Connector, Solder...
- Mueller Electric Black Female Banana Socket, 4 mm Connector,...
- Mueller Electric Red Female Banana Socket, Press Fit Termination,...
- Mueller Electric Red Female Banana Socket, 4 mm Connector, Stud...
- Mueller Electric Red Male Banana Plug, 4 mm Connector, Solder...
- Mueller Electric Red Male Banana Plug, 4 mm Connector, Press Fit...
- Mueller Electric Red Male Banana Plug, 15A, Nickel Plating
- Mueller Electric Red Male Banana Plug, 4 mm Connector, 15A, Nickel Plating