Recently searched

    Mueller Electric Red Female Banana Socket, 4 mm Connector, Stud Termination, 35A, 1000V, Nickel Plating

    Subtotal (1 unit)**

    $12.43

    (exc. GST)

    $13.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    107 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$12.43

    **price indicative

    RS Stock No.:
    888-4083
    Distrelec Article No.:
    301-33-482
    Mfr. Part No.:
    BU-31607-2
    Brand:
    Mueller Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mueller Electric

    Colour

    Red

    Gender

    Female

    Termination Method

    Stud

    Voltage Rating

    1000 V, 600V

    Connector Size

    4 mm

    Current Rating

    35A

    Contact Plating

    Nickel

    Length

    39mm

    Type

    Banana Socket

    Contact Material

    Brass

    Insulation Material

    ABS, Nylon

    Related links