Schutzinger Red Male Banana Plug, 4 mm Connector, M4 Thread Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 179-7894
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / RT
- Brand:
- Schutzinger
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.00
(exc. GST)
$11.00
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.00 |
10 - 49 | $9.71 |
50 - 99 | $9.42 |
100 - 199 | $9.21 |
200 + | $9.02 |
- RS Stock No.:
- 179-7894
- Mfr. Part No.:
- SFK 8465 Ni / M4 / 7 / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
For Adaption to Ø 4 Mm Safety Couplers
Thread M4 X 7
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | M4 Thread |
Voltage Rating | 600V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 31mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Related links
- Schutzinger Blue Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger Black Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger Grey Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger White Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger Red Male Banana Plug, 2mm Connector, Solder...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, M4 Thread...