- RS Stock No.:
- 179-7868
- Mfr. Part No.:
- BRBU 7924 L Ni / RT
- Brand:
- Schutzinger
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.22
(exc. GST)
$9.04
(inc. GST)
Units | Per unit |
1 - 9 | $8.22 |
10 - 49 | $7.98 |
50 - 99 | $7.74 |
100 - 199 | $7.57 |
200 + | $7.41 |
- RS Stock No.:
- 179-7868
- Mfr. Part No.:
- BRBU 7924 L Ni / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Connecting Socket
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 9.2 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm, Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
For Our Connecting Plug Brst 7922 Ni /..(colour)
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 9.2 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm, Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
For Our Connecting Plug Brst 7922 Ni /..(colour)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Type | Banana Socket |