Schutzinger Red Male Banana Plug, 4 mm Connector, Solder Termination, 16A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6756
- Mfr. Part No.:
- FK 15 L Ni / 1 / RT
- Brand:
- Schutzinger
9 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$4.01
(exc. GST)
$4.41
(inc. GST)
Units | Per unit |
1 - 9 | $4.01 |
10 - 49 | $3.90 |
50 - 99 | $3.77 |
100 - 199 | $3.69 |
200 + | $3.61 |
- RS Stock No.:
- 179-6756
- Mfr. Part No.:
- FK 15 L Ni / 1 / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Inline Socket and Solder Terminal for Cables Up to 1 Mm² or 2.5 Mm²
With Sleeve, Unassembled
Straight, with Inline Socket and Solder Terminal for Cables Up to 1 Mm² or 2.5 Mm²
With Sleeve, Unassembled
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 44mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | PE |
Related links
- Banana Connectors
- Banana Jacks
- Banana Plugs
- RS PRO Red/Black Banana Plug
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac...
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac...
- Schutzinger Yellow Male Banana Plug Solder Termination 33 V ac...