Staubli Grey Female Banana Socket, 4 mm Connector, 24A, 1000V, Gold Plating
- RS Stock No.:
- 139-3557
- Mfr. Part No.:
- 23.3010-28
- Brand:
- Staubli
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.25
(exc. GST)
$10.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $9.25 | $18.50 |
20 - 48 | $8.885 | $17.77 |
50 - 98 | $8.52 | $17.04 |
100 + | $8.345 | $16.69 |
*price indicative
- RS Stock No.:
- 139-3557
- Mfr. Part No.:
- 23.3010-28
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli SLB4-R Series 4 mm Panel Sockets
SLB4-R series 4 mm panel sockets with an M12 x 0.75 mm thread and a rigid insulation sleeve for screwing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a round 1.9 mm diameter connecting pin. The body of these SLB4-R sockets is made from machined brass and the insulation sleeves are colour coded for ease of identification.
Features and Benefits
• Screw fitting with M12 x 0.75 mm thread
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter connecting pin
• Rigid, colour coded insulation
• 1.9 mm diameter connecting pin
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Gender | Female |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 35.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Staubli Grey Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Grey Female Banana Socket, 4 mm Connector, Tab...
- Staubli Grey Female Banana Socket, 4 mm Connector, Solder...
- Staubli Yellow Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Staubli Brown Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Staubli Black Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Staubli Green Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Staubli Red Female Banana Socket, 4 mm Connector, 24A, 1000V, Gold Plating