- RS Stock No.:
- 139-3556
- Mfr. Part No.:
- 23.3010-27
- Brand:
- Staubli
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.25
(exc. GST)
$10.17
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $9.25 | $18.50 |
20 - 48 | $8.875 | $17.75 |
50 - 98 | $8.51 | $17.02 |
100 + | $8.33 | $16.66 |
*price indicative |
- RS Stock No.:
- 139-3556
- Mfr. Part No.:
- 23.3010-27
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli SLB4-R Series 4 mm Panel Sockets
SLB4-R series 4 mm panel sockets with an M12 x 0.75 mm thread and a rigid insulation sleeve for screwing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a round 1.9 mm diameter connecting pin. The body of these SLB4-R sockets is made from machined brass and the insulation sleeves are colour coded for ease of identification.
Features and Benefits
• Screw fitting with M12 x 0.75 mm thread
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter connecting pin
• Rigid, colour coded insulation
• 1.9 mm diameter connecting pin
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Female |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 35.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Staubli Red Female Banana Socket 24A Gold Plating
- Staubli Brown Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Black Female Banana Socket 24A Gold Plating
- Staubli Blue Female Banana Socket 24A Gold Plating
- Staubli Brown Female Banana Socket Bolt Termination 600V, Gold Plating
- Staubli Yellow Female Banana Socket 24A Gold Plating
- Staubli Green Female Banana Socket 24A Gold Plating
- Staubli Grey Female Banana Socket 24A Gold Plating