RS PRO Brass Threaded Threaded Ball, 1-1/2 in 40 bar, Ball Valve
- RS Stock No.:
- 812-5245
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-5245
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1-1/2 in | |
| Outlet Port Size | 1-1/2 in | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | EN 12165, GOST-R (Russia), Water Regulations Advisory Scheme (UK), ISO 228, EAC, EN 10226-1, RoHS, EN 12164 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1-1/2 in | ||
Outlet Port Size 1-1/2 in | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals EN 12165, GOST-R (Russia), Water Regulations Advisory Scheme (UK), ISO 228, EAC, EN 10226-1, RoHS, EN 12164 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
S.64 Brass Ball Valve - 1/4 Turn, ISO 5211 Actuator Mounting Pad
More and more automation is required at all levels in our society and the S.64 range is the answer to all our needs for reliable actuated ball valves.
It features a special seat design to automatically compensate for wear and it has successfully passed 100.000* cycle life tests.
ISO 5211 actuator mounting pad allow direct mounting of electric and pneumatic actuators, with no bracket or coupling required
Application : Air, Water, Industry
Operating Temperature : -20゚C (-4゚F) / +150゚C (+302゚F)
Operating pressure : PN20 (300 PSI), non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
EN 10226-1, ISO 228 parallel female by female threads
Thread:
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Stem:
Reinforced PTFE self-lubricating seats with flexible-lip and wear compensation design
Seals:
40 Bar (600 PSI) up to 2in., 30 Bar (450 PSI) over 2in.
Non-shock cold working pressure
For use with dangerous fluids temperature rating is -20゚C +60゚C and pressure rating is 5 bar
Working Pressure:
-20゚C (-4゚F)
+170゚C (+350゚F)
Operating Temperature:
Ball Valve, Standard, Padlockable and Panel Mount
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Note
Approvals apply to specific configurations only
Approvals
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Warning
Freezing of the fluid in the installation may severely damage the valve
Related links
- RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve Ball Valve
- RS PRO Brass Threaded Threaded 2-Way 40 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
- RS PRO Brass Threaded Threaded Full Port 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded 2-Way Ball Valve
