Reliance Water Controls Brass Compression Compression Ball, 15 → 22 mm² 1 bar, Ball Valve
- RS Stock No.:
- 794-8303
- Mfr. Part No.:
- BVAL201003
- Brand:
- Reliance Water Controls
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.85
(exc. GST)
$27.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.85 |
| 10 + | $23.16 |
*price indicative
- RS Stock No.:
- 794-8303
- Mfr. Part No.:
- BVAL201003
- Brand:
- Reliance Water Controls
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Inlet Connection Type | Compression | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Compression | |
| Inlet Port Size | 15 → 22 mm² | |
| Outlet Port Size | 15 → 22 mm² | |
| Body Material | Brass | |
| Inlet Thread Standard | BS 864 | |
| Outlet Thread Standard | BS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS 864 | |
| Series | BVAL 200 | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Inlet Connection Type Compression | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Outlet Connection Type Compression | ||
Inlet Port Size 15 → 22 mm² | ||
Outlet Port Size 15 → 22 mm² | ||
Body Material Brass | ||
Inlet Thread Standard BS 864 | ||
Outlet Thread Standard BS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS 864 | ||
Series BVAL 200 | ||
Maximum Operating Pressure 1 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Isolating Ball Valve
Compact, high quality valve gives durability and secure isolation when activated
Screwdriver actuated
Nickel plated or Brass finish
Manufactured from OT58 brass
OT58 brass -chromium plated ball
Chrome plated brass ball, encapsulated between two high grade NBR seals, gives smooth operation and 100% reliability
BS 864 compression connections for ease of assembly
Working Temperature: 85゚C Max.
Related links
- Reliance Water Controls Nickel Plated Brass Compression Compression Ball Ball Valve
- Reliance Water Controls Brass Automatic Air Vent 3/8 in
- Reliance Water Controls Brass Automatic Air Vent 1/2 in
- Reliance Water Controls Brass, Nickel Plated Thermostatic Mixing Valve
- RS PRO Brass Compression Full Port 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Reliance Water Controls Nickel Plated, Brass Thermostatic Mixing Valve
- Reliance Water Controls 16 bar Anti-Vacuum Valve With
