RS PRO Nickel Plated Brass Threaded Threaded Ball, 3/2 in 300 psi, Manual Ball Valve
- RS Stock No.:
- 854-404
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$403.85
(exc. GST)
$444.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.85 |
*price indicative
- RS Stock No.:
- 854-404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Manual Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/2 in | |
| Outlet Port Size | 3/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Carbon Steel | |
| Standards/Approvals | ROHS | |
| Maximum Operating Pressure | 300 psi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Manual Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/2 in | ||
Outlet Port Size 3/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 150°C | ||
Handle Material Carbon Steel | ||
Standards/Approvals ROHS | ||
Maximum Operating Pressure 300 psi | ||
- COO (Country of Origin):
- IT
The RS PRO 3-way ball valve offers efficient fluid control and versatility in configuration for a range of applications, incorporating a robust T-port design with multiple sealing options to optimise flow paths.
Utilises a four-seat design for effective fluid mixing
100% full port ensures maximum flow capacity
Flexible PTFE self-lubricating seats enhance durability
Threaded female connections conform to EN 10226-1 standards
