Camozzi Brass Threaded Threaded 2/2-Way, G 20 bar, Manual Ball Valve

N

Subtotal (1 unit)*

$23.75

(exc. GST)

$26.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.75

*price indicative

RS Stock No.:
830-215
Mfr. Part No.:
2943 1/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Valve Type

2/2-Way

Outlet Connection Type

Threaded

Product Type

Manual Ball Valve

Inlet Connection Type

Threaded

Inlet Port Size

1/4 in

Outlet Port Size

1/4 in

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Handle Material

Polyamide

Series

2943

Maximum Operating Pressure

20 bar

COO (Country of Origin):
IT
The Camozzi Mini ball valve is designed for industrial applications, providing efficient control of fluid flow. Its Compact size and robust construction make it suitable for various demanding environments.

Constructed for reliability in industrial settings

Compact dimensions enable installation in tight spaces

General terms and conditions for sale are readily accessible online

Robust design ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy