RS PRO Brass Threaded Threaded 2-Way Ball Valve, 2-1/2 in 600 psi, Ball Valve
- RS Stock No.:
- 780-852
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$610.62
(exc. GST)
$671.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.62 |
*price indicative
- RS Stock No.:
- 780-852
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2-Way Ball Valve | |
| Inlet Port Size | 2-1/2 in | |
| Outlet Port Size | 2-1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Carbon Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Maximum Operating Pressure | 600 psi | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type 2-Way Ball Valve | ||
Inlet Port Size 2-1/2 in | ||
Outlet Port Size 2-1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -40°C | ||
Handle Material Carbon Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Maximum Operating Pressure 600 psi | ||
- COO (Country of Origin):
- IT
The RS PRO Brass Manual Ball Valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever style operating handle.
Pure PTFE self lubricating seats with flexible-lip design
Full port to DIN 3357 for maximum flow
