Siemens Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1
- RS Stock No.:
- 639-227
- Mfr. Part No.:
- VAG60.40-68 / S55230-V134
- Brand:
- Siemens
Subtotal (1 unit)*
$479.26
(exc. GST)
$527.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.26 |
*price indicative
- RS Stock No.:
- 639-227
- Mfr. Part No.:
- VAG60.40-68 / S55230-V134
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Brass | |
| Outlet Port Size | 2 1/4 in G | |
| Flow Factor Kv | 68m³/h | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, REACH, EN 60534-4 (Leakage class), EN 10204-2.2 (Test report) | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Brass | ||
Outlet Port Size 2 1/4 in G | ||
Flow Factor Kv 68m³/h | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, REACH, EN 60534-4 (Leakage class), EN 10204-2.2 (Test report) | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 2-port open/close ball valve designed for efficient flow control in high-pressure systems. It supports a nominal pressure rating of PN40 and is sized for DN40 pipelines, ensuring substantial flow capacity. Its compact form factor allows for straightforward integration into industrial setups. The valve is built for durability and consistent shut-off performance.
Rotational angle of 90 degree
Durable construction
RoHS and EAC compliant
Related links
- Siemens Brass Ball Valve, ISO 228/1
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Threaded Ball Ball Valve
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
