Siemens Brass Threaded Threaded Ball, ISO 228/1 200 kPa, Ball Valve

Subtotal (1 unit)*

$424.74

(exc. GST)

$467.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.74

*price indicative

RS Stock No.:
636-893
Mfr. Part No.:
VWG42.10-1.0-1.3 / S55230-V259
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Valve Type

Ball

Product Type

Ball Valve

Inlet Port Size

1/2 in G

Outlet Port Size

1/2 in G

Body Material

Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Standards/Approvals

DGR 2014/68/EU

Maximum Operating Pressure

200 kPa

Series

VWG42

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 6 port compact control ball valves PN16 with external threads are used in heated and chilled ceilings as well as fan coils for closed circuits. The valve body is made of hot pressed brass CW617N with flat sealing and externally threaded connections G..B as per ISO 228-1. They can be combined with 6 port electro-motoric rotary actuators for applications requiring additional functions.

Material of valve body is Hot-pressed brass

Material of inside set is PPSU

Related links