Siemens Dzr Brass Threaded, ISO 228/1 Threaded, Ball Valve, ISO 228/1

Subtotal (1 unit)*

$500.59

(exc. GST)

$550.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.59

*price indicative

RS Stock No.:
636-143
Mfr. Part No.:
VAG61.40-40 / S55230-V116
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Brass

Seal Material

Ethylene Propylene Diene Monomer

Outlet Port Size

G 2 1/4 B in

Body Material

Dzr Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Outlet Port Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS, EN 60534-4 L/1

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens Two port control ball valve with externally threaded ISO 228‑1 connections is ideal for closed circuit HVAC applications which serving as either a control or shutoff device. The valve features flat seals and provides tight shutoff performance, making it suitable for modulating flow when paired with rotary actuators. For advanced capabilities, ALG fitting sets enable integration with auxiliary switches or potentiometers.

Optimized flow rates

Rotational angle 90°

Maintenance free construction

Brackets premounted on the actuators

Low friction stem and polished ball made of chrome plated DZR brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy