Siemens Dzr Brass Threaded, ISO 228/1, Hydraulic Flow Control Valve, ISO 228/1
- RS Stock No.:
- 635-986
- Mfr. Part No.:
- VD115CLC / BPZ:VD115CLC
- Brand:
- Siemens
Subtotal (1 unit)*
$41.93
(exc. GST)
$46.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.93 |
*price indicative
- RS Stock No.:
- 635-986
- Mfr. Part No.:
- VD115CLC / BPZ:VD115CLC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Connection Type | Threaded | |
| Product Type | Hydraulic Flow Control Valve | |
| Ball Material | Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | R 1/2 in | |
| Body Material | Dzr Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | ISO 228/1 | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, EN 60534-4 L/1 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Connection Type Threaded | ||
Product Type Hydraulic Flow Control Valve | ||
Ball Material Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size R 1/2 in | ||
Body Material Dzr Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard ISO 228/1 | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, EN 60534-4 L/1 | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- IT
The Siemens DIN range small valve is a compact ball valve crafted from nickel plated brass. Featuring both internally and externally threaded connections conforming to ISO 7‑1 and DIN standards, its optimized for adjustable flow performance, reliable corrosion resistance, and longevity.
Manual knob and protective cover included in the delivery
RoHS compliant
EAC Conformity
Maintenance free
- RS Stock No. 0635988
- Mfr. Part No. VD120CLC / BPZ:VD120CLC
Each
$60.73
- RS Stock No. 0636027
- Mfr. Part No. VAI61.40-40 / BPZ:VAI61.40-40
Each
$429.43
- RS Stock No. 0636102
- Mfr. Part No. VBG61.15-2.5 / S55230-V121
Each
$408.08
- RS Stock No. 0636013
- Mfr. Part No. VAI61.15-6.3 / BPZ:VAI61.15-6.3
Each
$173.39
Related links
- Siemens Dzr Brass Threaded Hydraulic Flow Control Valve, ISO 228/1
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












