Festo Stainless Steel Flange Welded Ball, NPT 63 bar, Ball Valve

Subtotal (1 unit)*

$147.66

(exc. GST)

$162.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$147.66

*price indicative

RS Stock No.:
344-750
Mfr. Part No.:
VZBE-3/8-WA-63-T-2-F0304-M-V15V15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Flange

Valve Type

Ball

Outlet Connection Type

Welded

Inlet Port Size

DN 10

Outlet Port Size

DN 10

Body Material

Stainless Steel

Inlet Thread Standard

NPT

Outlet Thread Standard

NPT

Handle Material

Stainless Steel

Standards/Approvals

RoHS-compliant

Series

VZBE

Maximum Operating Pressure

63 bar

Model Number

8089056

COO (Country of Origin):
CN
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.

Reversible flow direction

RoHS compliant

Stainless steel casting ball material

Related links